
40W AC/DC enclosed switching power supply featuring dual outputs of 24V and -24V, each capable of 0.835A. This through-hole mounted unit offers a 5-pin configuration with a 27.94mm pin pitch and a 4000VAC minimum isolation voltage. Operating within a -40°C to 85°C temperature range, it provides 77% efficiency and is designed for medical applications. Key specifications include 0.5% line regulation, 2% load regulation, and 50mV ripple and noise.
Aimtec AME40-24DMAZ technical specifications.
| Basic Package Type | Through Hole |
| Lead Shape | Through Hole |
| Pin Count | 5 |
| PCB | 5 |
| Package Length (mm) | 63 |
| Package Width (mm) | 90.5 |
| Package Height (mm) | 30 |
| Seated Plane Height (mm) | 30 |
| Pin Pitch (mm) | 27.94 |
| Package Material | Plastic Resin-Fiberglass |
| Mounting | Through Hole |
| Style | Enclosed |
| Type | Switching |
| Number of Outputs | 2 |
| Output Voltage | 24|-24V |
| Maximum Output Current | 0.835|-0.835A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 40W |
| Efficiency | 77% |
| Minimum Isolation Voltage | 4000VAC |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Configurable | No |
| Medical Application | Yes |
| Line Regulation | 0.5%(Typ) |
| Power Indicator | No |
| Output Type | Fixed |
| Load Regulation | 2%(Typ) |
| Maximum Input Current | 1A |
| Tolerance | ±2% |
| Ripple & Noise | 50mV |
| Cage Code | L0EZ2 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Aimtec AME40-24DMAZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.