
Switching AC/DC power supply, 40W, featuring dual outputs of 5V at 4A and -5V at -4A. This enclosed, through-hole mounted unit offers 80% efficiency and 4000VAC minimum isolation voltage, suitable for medical applications. Operating temperature range is -40°C to 85°C, with line regulation at 0.5% and load regulation at 2%. The 5-pin configuration includes a 27.94mm pin pitch within a 63mm x 90.5mm x 30mm plastic resin-fiberglass package.
Aimtec AME40-5DMAZ technical specifications.
| Basic Package Type | Through Hole |
| Lead Shape | Through Hole |
| Pin Count | 5 |
| PCB | 5 |
| Package Length (mm) | 63 |
| Package Width (mm) | 90.5 |
| Package Height (mm) | 30 |
| Seated Plane Height (mm) | 30 |
| Pin Pitch (mm) | 27.94 |
| Package Material | Plastic Resin-Fiberglass |
| Mounting | Through Hole |
| Style | Enclosed |
| Type | Switching |
| Number of Outputs | 2 |
| Output Voltage | 5|-5V |
| Maximum Output Current | 4|-4A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 40W |
| Efficiency | 80% |
| Minimum Isolation Voltage | 4000VAC |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Configurable | No |
| Medical Application | Yes |
| Line Regulation | 0.5%(Typ) |
| Power Indicator | No |
| Output Type | Fixed |
| Load Regulation | 2%(Typ) |
| Maximum Input Current | 1A |
| Tolerance | ±2% |
| Ripple & Noise | 50mV |
| Cage Code | L0EZ2 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Aimtec AME40-5DMAZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.