The AC/DC power supply has a maximum operating temperature of 50 degrees Celsius and a minimum operating temperature of -30 degrees Celsius. It has six terminals and a dual terminal position. The power supply is packaged in a 58.5mm wide and 109mm long R-PDMA-P6 package type.
Aimtec AME60-12SMJZ technical specifications.
| Max Operating Temperature | 50 |
| Number of Terminals | 6 |
| Min Operating Temperature | -30 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDMA-P6 |
| Width | 58.5 |
| Length | 109 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Number of Outputs | 1 |
| Input Voltage-Max | 264 |
| Input Voltage-Min | 90 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Aimtec AME60-12SMJZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.