15W AC/DC switching power supply featuring dual 12V/-12V outputs, each rated for 0.63A. This enclosed, 5-pin unit offers 82% efficiency and 4000VAC isolation, suitable for medical applications. Operating from -40°C to 80°C, it provides fixed outputs with ±2% tolerance, 1% line and load regulation, and 100mV ripple and noise. Mountable via DIN rail, it accepts stripped and tinned input.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Aimtec AMEC15-12DMAZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Pin Count | 5 |
| PCB | 5 |
| Package Length (mm) | 65 |
| Package Width (mm) | 92 |
| Package Height (mm) | 24 |
| Mounting | DIN Rail |
| Style | Enclosed |
| Type | Switching |
| Number of Outputs | 2 |
| Output Voltage | 12|-12V |
| Maximum Output Current | 0.63|-0.63A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 15W |
| Efficiency | 82% |
| Minimum Isolation Voltage | 4000VAC |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 80°C |
| Configurable | No |
| Medical Application | Yes |
| Line Regulation | 1%(Typ) |
| Input Connector Type | Stripped and Tinned |
| Power Indicator | No |
| Output Type | Fixed |
| Load Regulation | 1%(Typ) |
| Maximum Input Current | 0.35A |
| Tolerance | ±2% |
| Ripple & Noise | 100mV |
| Cage Code | L0EZ2 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Aimtec AMEC15-12DMAZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.