15W AC/DC power supply, single output, 24V at 0.63A, featuring a switching type and enclosed DIN rail mountable package. This medical-grade power supply offers 83% efficiency, 4000VAC isolation, and operates from -40°C to 80°C. It includes 5 pins for PCB mounting, with a package size of 65mm x 92mm x 24mm, and provides fixed output with ±2% tolerance, 1% line and load regulation, and 150mV ripple & noise.
Aimtec AMEC15-24SMAZ technical specifications.
| Pin Count | 5 |
| PCB | 5 |
| Package Length (mm) | 65 |
| Package Width (mm) | 92 |
| Package Height (mm) | 24 |
| Mounting | DIN Rail |
| Style | Enclosed |
| Type | Switching |
| Number of Outputs | 1 |
| Output Voltage | 24V |
| Maximum Output Current | 0.63A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 15W |
| Efficiency | 83% |
| Minimum Isolation Voltage | 4000VAC |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 80°C |
| Configurable | No |
| Medical Application | Yes |
| Line Regulation | 1%(Typ) |
| Input Connector Type | Stripped and Tinned |
| Power Indicator | No |
| Output Type | Fixed |
| Load Regulation | 1%(Typ) |
| Maximum Input Current | 0.35A |
| Tolerance | ±2% |
| Ripple & Noise | 150mV |
| Cage Code | L0EZ2 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Aimtec AMEC15-24SMAZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.