
15W AC/DC switching power supply with dual 5V/-5V outputs, each rated for 1.5A. This enclosed, 5-pin unit features a 79% efficiency and 4000VAC minimum isolation voltage, suitable for medical applications. Operating temperature range is -40°C to 80°C, with line and load regulation at 1% typical. Mounting is via DIN rail, and the input connector is stripped and tinned.
Aimtec AMEC15-5DMAZ technical specifications.
| Pin Count | 5 |
| PCB | 5 |
| Package Length (mm) | 65 |
| Package Width (mm) | 92 |
| Package Height (mm) | 24 |
| Mounting | DIN Rail |
| Style | Enclosed |
| Type | Switching |
| Number of Outputs | 2 |
| Output Voltage | 5|-5V |
| Maximum Output Current | 1.5|-1.5A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 15W |
| Efficiency | 79% |
| Minimum Isolation Voltage | 4000VAC |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 80°C |
| Configurable | No |
| Medical Application | Yes |
| Line Regulation | 1%(Typ) |
| Input Connector Type | Stripped and Tinned |
| Power Indicator | No |
| Output Type | Fixed |
| Load Regulation | 1%(Typ) |
| Maximum Input Current | 0.35A |
| Tolerance | ±2% |
| Ripple & Noise | 75mV |
| Cage Code | L0EZ2 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Aimtec AMEC15-5DMAZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.