
30W AC/DC enclosed switching power supply featuring dual 12V/-12V outputs, each capable of 1.25A. This medical-grade unit offers 84% efficiency and 4000VAC isolation, with a wide operating temperature range of -40°C to 85°C. Designed for chassis mounting with a metal package, it includes screw terminal input and provides fixed output types.
Aimtec AMEC30-12DMAZ technical specifications.
| Pin Count | 6 |
| PCB | 6 |
| Package Length (mm) | 65 |
| Package Width (mm) | 125 |
| Package Height (mm) | 35 |
| Package Material | Metal |
| Mounting | Chassis |
| Style | Enclosed |
| Type | Switching |
| Number of Outputs | 2 |
| Output Voltage | 12|-12V |
| Maximum Output Current | 1.25|-1.25A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 30W |
| Efficiency | 84% |
| Minimum Isolation Voltage | 4000VAC |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Configurable | No |
| Medical Application | Yes |
| Line Regulation | 0.5%(Typ) |
| Input Connector Type | Screw Terminal Block |
| Power Indicator | No |
| Output Type | Fixed |
| Load Regulation | 2%(Typ) |
| Maximum Input Current | 0.74A |
| Tolerance | ±2(Typ)% |
| Ripple & Noise | 50mV |
| Cage Code | L0EZ2 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Aimtec AMEC30-12DMAZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.