
30W AC/DC enclosed switching power supply, single output, 12V at 2.5A. Features 6-pin configuration, metal chassis mounting, and 65x125x35mm dimensions. Offers 85% efficiency, 4000VAC isolation, and operates from -40°C to 85°C. Designed for medical applications with screw terminal input and ±2% tolerance.
Aimtec AMEC30-12SMAZ technical specifications.
| Pin Count | 6 |
| PCB | 6 |
| Package Length (mm) | 65 |
| Package Width (mm) | 125 |
| Package Height (mm) | 35 |
| Package Material | Metal |
| Mounting | Chassis |
| Style | Enclosed |
| Type | Switching |
| Number of Outputs | 1 |
| Output Voltage | 12V |
| Maximum Output Current | 2.5A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 30W |
| Efficiency | 85% |
| Minimum Isolation Voltage | 4000VAC |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Configurable | No |
| Medical Application | Yes |
| Line Regulation | 0.5%(Typ) |
| Input Connector Type | Screw Terminal Block |
| Power Indicator | No |
| Output Type | Fixed |
| Load Regulation | 1%(Typ) |
| Maximum Input Current | 0.74A |
| Tolerance | ±2(Typ)% |
| Ripple & Noise | 50mV |
| Cage Code | L0EZ2 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Aimtec AMEC30-12SMAZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.