The AMEL1-15DBAZ is a dual regulated AC/DC power supply from Aimtec. It provides two 15V outputs with a maximum current of 0.033A and a maximum output power of 1W. The supply has a high efficiency of 63% and a minimum isolation voltage of 3000VAC. It operates within a temperature range of -40 to 80°C and has a tolerance of ±5% (typical). The power supply is configured as a fixed output type and does not have a power indicator. It is designed for general use and does not meet medical application requirements.
Checking distributor stock and pricing after the page loads.
| Style | Encapsulated |
| Type | Regulated |
| Number of Outputs | 2 |
| Output Voltage | 15|-15V |
| Maximum Output Current | 0.033A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 1W |
| Efficiency | 63% |
| Minimum Isolation Voltage | 3000VAC |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 80°C |
| Configurable | No |
| Medical Application | No |
| Line Regulation | 5%(Typ) |
| Input Connector Type | PC Pins |
| Power Indicator | No |
| Output Type | Fixed |
| Load Regulation | 5%(Typ) |
| Maximum Input Current | 0.025A |
| Tolerance | ±5(Typ)% |
| Ripple & Noise | 200mV |
| Pin Count | 7 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |