Dual-output AC/DC power supply, 8W maximum output power, featuring 12V at 0.25A and 15V at 0.33A regulated outputs. This enclosed, through-hole mounted component offers 4000VAC minimum isolation voltage and operates across a -40°C to 80°C temperature range. With 76% efficiency and 5-pin connectivity, it provides ±2% tolerance on outputs.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Aimtec AMEL10-1215DMAZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Aimtec AMEL10-1215DMAZ technical specifications.
| Pin Count | 5 |
| PCB | 5 |
| Package Length (mm) | 56.46 |
| Package Width (mm) | 30.86 |
| Package Height (mm) | 25.1 |
| Seated Plane Height (mm) | 25.1 |
| Package Material | Plastic |
| Mounting | Through Hole |
| Style | Enclosed |
| Type | Regulated |
| Number of Outputs | 2 |
| Output Voltage | 12|15V |
| Maximum Output Current | 0.25|0.33A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 8W |
| Efficiency | 76% |
| Minimum Isolation Voltage | 4000VAC |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 80°C |
| Medical Application | No |
| Line Regulation | 1%(Typ) |
| Power Indicator | No |
| Output Type | Fixed |
| Load Regulation | 3%(Typ) |
| Maximum Input Current | 0.23(Typ)A |
| Tolerance | ±2% |
| Cage Code | L0EZ2 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Aimtec AMEL10-1215DMAZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.