Dual-output AC/DC power supply delivering 12V at 0.25A and 24V at 0.25A, with a total maximum output power of 9W. This regulated, enclosed, through-hole mounted unit features 5 pins and a plastic package measuring 56.46mm x 30.86mm x 25.1mm. It offers 78% efficiency, 4000VAC minimum isolation voltage, and operates within a -40°C to 80°C temperature range. Line regulation is 1% typical, and load regulation is 3% typical.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Aimtec AMEL10-1224DMAZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Pin Count | 5 |
| PCB | 5 |
| Package Length (mm) | 56.46 |
| Package Width (mm) | 30.86 |
| Package Height (mm) | 25.1 |
| Seated Plane Height (mm) | 25.1 |
| Package Material | Plastic |
| Mounting | Through Hole |
| Style | Enclosed |
| Type | Regulated |
| Number of Outputs | 2 |
| Output Voltage | 12|24V |
| Maximum Output Current | 0.25|0.25A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 9W |
| Efficiency | 78% |
| Minimum Isolation Voltage | 4000VAC |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 80°C |
| Medical Application | No |
| Line Regulation | 1%(Typ) |
| Power Indicator | No |
| Output Type | Fixed |
| Load Regulation | 3%(Typ) |
| Maximum Input Current | 0.23(Typ)A |
| Tolerance | ±2% |
| Cage Code | L0EZ2 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Aimtec AMEL10-1224DMAZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.