Dual-output AC/DC power supply, 8W maximum output power, featuring fixed regulated outputs of -12V at -0.25A and 15V at 0.33A. This enclosed, through-hole mounted component offers 4000VAC minimum isolation voltage and operates across a wide temperature range from -40°C to 80°C. With a 5-pin configuration and plastic package, it provides 75% efficiency and typical line/load regulation of 1% and 3% respectively.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Aimtec AMEL10-12N15DMAZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Aimtec AMEL10-12N15DMAZ technical specifications.
| Pin Count | 5 |
| PCB | 5 |
| Package Length (mm) | 56.46 |
| Package Width (mm) | 30.86 |
| Package Height (mm) | 25.1 |
| Seated Plane Height (mm) | 25.1 |
| Package Material | Plastic |
| Mounting | Through Hole |
| Style | Enclosed |
| Type | Regulated |
| Number of Outputs | 2 |
| Output Voltage | -12|15V |
| Maximum Output Current | -0.25|0.33A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 8W |
| Efficiency | 75% |
| Minimum Isolation Voltage | 4000VAC |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 80°C |
| Medical Application | No |
| Line Regulation | 1%(Typ) |
| Power Indicator | No |
| Output Type | Fixed |
| Load Regulation | 3%(Typ) |
| Maximum Input Current | 0.23(Typ)A |
| Tolerance | ±2% |
| Cage Code | L0EZ2 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Aimtec AMEL10-12N15DMAZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.