
Regulated AC/DC power supply, 10W, single output, 12V at 0.84A. Features 4-pin through-hole mounting with an enclosed package measuring 56.46 x 30.86 x 25.1 mm. Offers 4000VAC minimum isolation voltage and operates across a -40°C to 80°C temperature range. Includes 1% line regulation and 2% load regulation, with ripple and noise at 100mV.
Sign in to ask questions about the Aimtec AMEL10-12SMAZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Aimtec AMEL10-12SMAZ technical specifications.
| Pin Count | 4 |
| PCB | 4 |
| Package Length (mm) | 56.46 |
| Package Width (mm) | 30.86 |
| Package Height (mm) | 25.1 |
| Seated Plane Height (mm) | 25.1 |
| Mounting | Through Hole |
| Style | Enclosed |
| Type | Regulated |
| Number of Outputs | 1 |
| Output Voltage | 12V |
| Maximum Output Current | 0.84A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 10W |
| Efficiency | 79% |
| Minimum Isolation Voltage | 4000VAC |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 80°C |
| Medical Application | No |
| Line Regulation | 1%(Typ) |
| Power Indicator | No |
| Output Type | Fixed |
| Load Regulation | 2%(Typ) |
| Maximum Input Current | 0.23(Typ)A |
| Tolerance | ±2% |
| Ripple & Noise | 100mV |
| Cage Code | L0EZ2 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Aimtec AMEL10-12SMAZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.