
Dual-output AC/DC power supply, 8W, featuring regulated, fixed outputs of 3.3V at 0.9A and 12V at 0.41A. This enclosed, through-hole mounted unit offers 5 pins and a plastic package measuring 56.46 x 30.86 x 25.1 mm. It boasts a minimum isolation voltage of 4000VAC, operates from -40°C to 80°C, and achieves 77% efficiency. Line regulation is 1% typical, with load regulation at 3% typical.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Aimtec AMEL10-3.312DMAZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Pin Count | 5 |
| PCB | 5 |
| Package Length (mm) | 56.46 |
| Package Width (mm) | 30.86 |
| Package Height (mm) | 25.1 |
| Seated Plane Height (mm) | 25.1 |
| Package Material | Plastic |
| Mounting | Through Hole |
| Style | Enclosed |
| Type | Regulated |
| Number of Outputs | 2 |
| Output Voltage | 3.3|12V |
| Maximum Output Current | 0.9|0.41A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 8W |
| Efficiency | 77% |
| Minimum Isolation Voltage | 4000VAC |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 80°C |
| Medical Application | No |
| Line Regulation | 1%(Typ) |
| Power Indicator | No |
| Output Type | Fixed |
| Load Regulation | 3%(Typ) |
| Maximum Input Current | 0.23(Typ)A |
| Tolerance | ±2% |
| Cage Code | L0EZ2 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Aimtec AMEL10-3.312DMAZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.