Dual-output AC/DC power supply, delivering -3.3V at 0.7A and 5V at 1A for a total of 7.3W. This enclosed, through-hole mounted unit features 5 pins and a plastic package measuring 56.46 x 30.86 x 25.1 mm. Boasting 4000VAC isolation, it operates across a wide temperature range from -40°C to 80°C with 74% efficiency. Line regulation is 1% typical, and load regulation is 3% typical.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Aimtec AMEL10-3.3N5DMAZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Pin Count | 5 |
| PCB | 5 |
| Package Length (mm) | 56.46 |
| Package Width (mm) | 30.86 |
| Package Height (mm) | 25.1 |
| Seated Plane Height (mm) | 25.1 |
| Package Material | Plastic |
| Mounting | Through Hole |
| Style | Enclosed |
| Type | Regulated |
| Number of Outputs | 2 |
| Output Voltage | -3.3|5V |
| Maximum Output Current | -0.7|1A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 7.3W |
| Efficiency | 74% |
| Minimum Isolation Voltage | 4000VAC |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 80°C |
| Medical Application | No |
| Line Regulation | 1%(Typ) |
| Power Indicator | No |
| Output Type | Fixed |
| Load Regulation | 3%(Typ) |
| Maximum Input Current | 0.23(Typ)A |
| Tolerance | ±2% |
| Cage Code | L0EZ2 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Aimtec AMEL10-3.3N5DMAZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.