
Dual-output AC/DC power supply, 8W, 5V/0.6A and 12V/0.41A. Features 5-pin through-hole mounting in an enclosed plastic package (56.46 x 30.86 x 25.1 mm). Offers 4000VAC isolation, 75% efficiency, and operates from -40°C to 80°C. Regulated, fixed output type with line regulation of 1% (Typ) and load regulation of 3% (Typ).
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Aimtec AMEL10-512DMAZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Pin Count | 5 |
| PCB | 5 |
| Package Length (mm) | 56.46 |
| Package Width (mm) | 30.86 |
| Package Height (mm) | 25.1 |
| Seated Plane Height (mm) | 25.1 |
| Package Material | Plastic |
| Mounting | Through Hole |
| Style | Enclosed |
| Type | Regulated |
| Number of Outputs | 2 |
| Output Voltage | 5|12V |
| Maximum Output Current | 0.6|0.41A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 8W |
| Efficiency | 75% |
| Minimum Isolation Voltage | 4000VAC |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 80°C |
| Medical Application | No |
| Line Regulation | 1%(Typ) |
| Power Indicator | No |
| Output Type | Fixed |
| Load Regulation | 3%(Typ) |
| Maximum Input Current | 0.23(Typ)A |
| Tolerance | ±2% |
| Cage Code | L0EZ2 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Aimtec AMEL10-512DMAZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.