Regulated AC/DC power supply, dual-output, providing -12V at -0.66A and 15V at 0.66A for a total of 18W. Features 5 through-hole pins on a PCB, enclosed plastic package measuring 30.86 x 56.46 x 25.1 mm. Operates across a wide temperature range of -40°C to 80°C with 4000VAC minimum isolation voltage. Achieves 76% efficiency with typical line regulation of 1% and load regulation of 3%.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Aimtec AMEL20-12N15DMAZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Lead Shape | Through Hole |
| Pin Count | 5 |
| PCB | 5 |
| Package Length (mm) | 30.86 |
| Package Width (mm) | 56.46 |
| Package Height (mm) | 25.1 |
| Seated Plane Height (mm) | 25.1 |
| Package Material | Plastic |
| Mounting | Through Hole |
| Style | Enclosed |
| Type | Regulated |
| Number of Outputs | 2 |
| Output Voltage | -12|15V |
| Maximum Output Current | -0.66|0.66A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 18W |
| Efficiency | 76% |
| Minimum Isolation Voltage | 4000VAC |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 80°C |
| Medical Application | No |
| Line Regulation | 1%(Typ) |
| Power Indicator | No |
| Output Type | Fixed |
| Load Regulation | 3%(Typ) |
| Maximum Input Current | 0.46(Typ)A |
| Tolerance | ±2% |
| Cage Code | L0EZ2 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Aimtec AMEL20-12N15DMAZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.