AC/DC Converter; Product Weight (grams): 70; Input voltage min (V): 90; Input voltage max (V): 264; Input frequency (Hz): 47-440; Output voltage min: 12; Output voltage max: 12; Output voltage dual assymetric (y/n): Single; Output Power (W): 20; Max Output current (A): 1.66; Efficiency (%): 80; Max Capacitive load (µF): 3300; Package type: Encapsulated; Mounting: PCB; W (in): 1.21; L (in): 2.22; H (in): 0.99; W (mm): 30.48; L (mm): 56.48; H (mm): 25.1; Min Operating temperature: -40; Max operating temperature (°C): 70; Isolation (VAC): 4000; EMC compliance 1: EN 55022 Class B; Case material: Plastic (flammability to UL 94V-0) ; Application 3 (Medical): 1; Application 4 (building automation/IoT): 1; Application 5 (Industrial): 1; MTBF (h): 400000; Derating : 50; Voltage Accuracy (%): ±2; Line Regulation (% of Vin): ±1; Load Regulation %: ±1; Ripple & Noise (mV p-p): 200; Switching Frequency typ (KHz): 65; Short circuit protection: Continuous; Leakage current (mA): 0.25
Aimtec AMEL20-12SMAZ technical specifications.
| Package/Case | DIP |
| Efficiency | 80% |
| Height | 0.99inch |
| Leakage Current | 250uA |
| Length | 2.22inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.66A |
| Max Output Power | 20W |
| Mount | PCB |
| Number of Outputs | 1 |
| Output Power | 20W |
| Output Voltage | 12V |
| Packaging | Box |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 70g |
| Width | 1.21inch |
| RoHS | Compliant |
Download the complete datasheet for Aimtec AMEL20-12SMAZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.