Dual-output AC/DC power supply, 18W enclosed, regulated, fixed output type. Features 15V at 0.54A and 24V at 0.42A outputs, with 80% efficiency. Offers 4000VAC minimum isolation voltage and operates from -40°C to 80°C. Through-hole mounting with a 5-pin configuration and plastic package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Aimtec AMEL20-1524DMAZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Lead Shape | Through Hole |
| Pin Count | 5 |
| PCB | 5 |
| Package Length (mm) | 30.86 |
| Package Width (mm) | 56.46 |
| Package Height (mm) | 25.1 |
| Seated Plane Height (mm) | 25.1 |
| Package Material | Plastic |
| Mounting | Through Hole |
| Style | Enclosed |
| Type | Regulated |
| Number of Outputs | 2 |
| Output Voltage | 15|24V |
| Maximum Output Current | 0.54|0.42A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 18W |
| Efficiency | 80% |
| Minimum Isolation Voltage | 4000VAC |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 80°C |
| Medical Application | No |
| Line Regulation | 1%(Typ) |
| Power Indicator | No |
| Output Type | Fixed |
| Load Regulation | 3%(Typ) |
| Maximum Input Current | 0.46(Typ)A |
| Tolerance | ±2% |
| Cage Code | L0EZ2 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Aimtec AMEL20-1524DMAZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.