
20W AC/DC power supply with a single 24V output at 0.84A. Features include 82% efficiency, 4000VAC minimum isolation voltage, and a wide operating temperature range of -40°C to 80°C. This regulated, enclosed, through-hole component offers 1% line regulation and 2% load regulation, with a typical input current of 0.46A. The plastic package measures 30.86mm x 56.46mm x 25.1mm and includes 4 PC pin connectors.
Aimtec AMEL20-24SMAZ technical specifications.
| Basic Package Type | Through Hole |
| Lead Shape | Through Hole |
| Pin Count | 4 |
| PCB | 4 |
| Package Length (mm) | 30.86 |
| Package Width (mm) | 56.46 |
| Package Height (mm) | 25.1 |
| Seated Plane Height (mm) | 25.1 |
| Package Material | Plastic |
| Mounting | Through Hole |
| Style | Enclosed |
| Type | Regulated |
| Number of Outputs | 1 |
| Output Voltage | 24V |
| Maximum Output Current | 0.84A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 20W |
| Efficiency | 82% |
| Minimum Isolation Voltage | 4000VAC |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 80°C |
| Medical Application | No |
| Line Regulation | 1%(Typ) |
| Input Connector Type | PC Pins |
| Power Indicator | No |
| Output Type | Fixed |
| Load Regulation | 2%(Typ) |
| Maximum Input Current | 0.46(Typ)A |
| Tolerance | ±2% |
| Ripple & Noise | 100mV |
| Cage Code | L0EZ2 |
| EU RoHS | Yes with Exemption |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Aimtec AMEL20-24SMAZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.