
Dual-output AC/DC power supply, 18W maximum output power, featuring regulated fixed outputs of 3.3V at 1.4A and 24V at 0.55A. This enclosed, through-hole mounted component offers 5 pins and a plastic package measuring 30.86mm x 56.46mm x 25.1mm. It operates efficiently at 76% with a minimum isolation voltage of 4000VAC, suitable for a wide temperature range from -40°C to 80°C. Line regulation is 1% typical, and load regulation is 3% typical, with a maximum input current of 0.46A typical.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Aimtec AMEL20-3.324DMAZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Lead Shape | Through Hole |
| Pin Count | 5 |
| PCB | 5 |
| Package Length (mm) | 30.86 |
| Package Width (mm) | 56.46 |
| Package Height (mm) | 25.1 |
| Seated Plane Height (mm) | 25.1 |
| Package Material | Plastic |
| Mounting | Through Hole |
| Style | Enclosed |
| Type | Regulated |
| Number of Outputs | 2 |
| Output Voltage | 3.3|24V |
| Maximum Output Current | 1.4|0.55A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 18W |
| Efficiency | 76% |
| Minimum Isolation Voltage | 4000VAC |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 80°C |
| Medical Application | No |
| Line Regulation | 1%(Typ) |
| Power Indicator | No |
| Output Type | Fixed |
| Load Regulation | 3%(Typ) |
| Maximum Input Current | 0.46(Typ)A |
| Tolerance | ±2% |
| Cage Code | L0EZ2 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Aimtec AMEL20-3.324DMAZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.