
Dual-output AC/DC power supply, 18W, featuring -3.3V at -1.4A and 15V at 0.89A. This enclosed, through-hole mounted unit offers fixed, regulated outputs with 76% efficiency and 4000VAC isolation. Operating across a -40°C to 80°C temperature range, it boasts line regulation of 1% and load regulation of 3%. The 5-pin, plastic package measures 30.86mm x 56.46mm x 25.1mm.
Aimtec AMEL20-3.3N15DMAZ technical specifications.
| Lead Shape | Through Hole |
| Pin Count | 5 |
| PCB | 5 |
| Package Length (mm) | 30.86 |
| Package Width (mm) | 56.46 |
| Package Height (mm) | 25.1 |
| Seated Plane Height (mm) | 25.1 |
| Package Material | Plastic |
| Mounting | Through Hole |
| Style | Enclosed |
| Type | Regulated |
| Number of Outputs | 2 |
| Output Voltage | -3.3|15V |
| Maximum Output Current | -1.4|0.89A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 18W |
| Efficiency | 76% |
| Minimum Isolation Voltage | 4000VAC |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 80°C |
| Medical Application | No |
| Line Regulation | 1%(Typ) |
| Power Indicator | No |
| Output Type | Fixed |
| Load Regulation | 3%(Typ) |
| Maximum Input Current | 0.46(Typ)A |
| Tolerance | ±2% |
| Cage Code | L0EZ2 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Aimtec AMEL20-3.3N15DMAZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.