Regulated AC/DC power supply with dual outputs: -3.3V at 0.7A and 5V at 2.5A, delivering a total of 14.8W. Features through-hole mounting with a 5-pin configuration and an enclosed plastic package measuring 30.86 x 56.46 x 25.1 mm. Offers 4000VAC minimum isolation voltage and operates across a wide temperature range from -40°C to 80°C. Achieves 75% efficiency with typical line regulation of 1% and load regulation of 3%.
Aimtec AMEL20-3.3N5DMAZ technical specifications.
| Lead Shape | Through Hole |
| Pin Count | 5 |
| PCB | 5 |
| Package Length (mm) | 30.86 |
| Package Width (mm) | 56.46 |
| Package Height (mm) | 25.1 |
| Seated Plane Height (mm) | 25.1 |
| Package Material | Plastic |
| Mounting | Through Hole |
| Style | Enclosed |
| Type | Regulated |
| Number of Outputs | 2 |
| Output Voltage | -3.3|5V |
| Maximum Output Current | -0.7|2.5A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 14.8W |
| Efficiency | 75% |
| Minimum Isolation Voltage | 4000VAC |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 80°C |
| Medical Application | No |
| Line Regulation | 1%(Typ) |
| Power Indicator | No |
| Output Type | Fixed |
| Load Regulation | 3%(Typ) |
| Maximum Input Current | 0.46(Typ)A |
| Tolerance | ±2% |
| Cage Code | L0EZ2 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Aimtec AMEL20-3.3N5DMAZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.