
Enclosed AC/DC power supply with dual regulated outputs, providing 5V at 1.6A and 24V at 0.46A for a total of 18W. Features through-hole mounting with a 5-pin configuration and a plastic package measuring 30.86mm x 56.46mm x 25.1mm. Operates efficiently at 76% with 4000VAC isolation, suitable for a wide temperature range of -40°C to 80°C. Offers line regulation of 1% typical and load regulation of 3% typical.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Aimtec AMEL20-524DMAZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Lead Shape | Through Hole |
| Pin Count | 5 |
| PCB | 5 |
| Package Length (mm) | 30.86 |
| Package Width (mm) | 56.46 |
| Package Height (mm) | 25.1 |
| Seated Plane Height (mm) | 25.1 |
| Package Material | Plastic |
| Mounting | Through Hole |
| Style | Enclosed |
| Type | Regulated |
| Number of Outputs | 2 |
| Output Voltage | 5|24V |
| Maximum Output Current | 1.6|0.46A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 18W |
| Efficiency | 76% |
| Minimum Isolation Voltage | 4000VAC |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 80°C |
| Medical Application | No |
| Line Regulation | 1%(Typ) |
| Power Indicator | No |
| Output Type | Fixed |
| Load Regulation | 3%(Typ) |
| Maximum Input Current | 0.46(Typ)A |
| Tolerance | ±2% |
| Cage Code | L0EZ2 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Aimtec AMEL20-524DMAZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.