
14W AC/DC power supply featuring dual regulated outputs of -5V and 5V, with maximum currents of -0.8A and 2A respectively. This enclosed, through-hole component offers 75% efficiency and 4000VAC minimum isolation voltage. Operating across a -40°C to 80°C temperature range, it provides fixed output types with typical line and load regulation of 1% and 3%. The 5-pin plastic package measures 30.86mm x 56.46mm x 25.1mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Aimtec AMEL20-5N5DMAZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Lead Shape | Through Hole |
| Pin Count | 5 |
| PCB | 5 |
| Package Length (mm) | 30.86 |
| Package Width (mm) | 56.46 |
| Package Height (mm) | 25.1 |
| Seated Plane Height (mm) | 25.1 |
| Package Material | Plastic |
| Mounting | Through Hole |
| Style | Enclosed |
| Type | Regulated |
| Number of Outputs | 2 |
| Output Voltage | -5|5V |
| Maximum Output Current | -0.8|2A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 14W |
| Efficiency | 75% |
| Minimum Isolation Voltage | 4000VAC |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 80°C |
| Medical Application | No |
| Line Regulation | 1%(Typ) |
| Power Indicator | No |
| Output Type | Fixed |
| Load Regulation | 3%(Typ) |
| Maximum Input Current | 0.46(Typ)A |
| Tolerance | ±2% |
| Cage Code | L0EZ2 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Aimtec AMEL20-5N5DMAZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.