
5W AC/DC power supply, single output, 12V at 0.42A. Features 4-pin DIP through-hole mounting with a 10.16mm pin pitch. Offers 73% efficiency and 4000VAC isolation, operating from -40°C to 80°C. Includes 0.5% typical line and load regulation, with a maximum input current of 0.12A.
Sign in to ask questions about the Aimtec AMEL5-12SEMAZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Aimtec AMEL5-12SEMAZ technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | DIP |
| Package/Case | DIP |
| Package Description | Dual In Line Package |
| Lead Shape | Through Hole |
| Pin Count | 4 |
| PCB | 4 |
| Package Length (mm) | 28 |
| Package Width (mm) | 51.5 |
| Package Height (mm) | 17.8 |
| Seated Plane Height (mm) | 17.8 |
| Pin Pitch (mm) | 10.16 |
| Package Material | Plastic Resin-Fiberglass |
| Mounting | Through Hole |
| Style | Enclosed |
| Type | Regulated |
| Number of Outputs | 1 |
| Output Voltage | 12V |
| Maximum Output Current | 0.42A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 5W |
| Efficiency | 73% |
| Minimum Isolation Voltage | 4000VAC |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 80°C |
| Configurable | No |
| Medical Application | No |
| Line Regulation | 0.5%(Typ) |
| Power Indicator | No |
| Output Type | Fixed |
| Load Regulation | 0.5%(Typ) |
| Maximum Input Current | 0.12A |
| Tolerance | ±2% |
| Ripple & Noise | 100mV |
| Cage Code | L0EZ2 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Aimtec AMEL5-12SEMAZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.