
5W AC/DC Power Supply, Dual-OUT, 15V/-15V, 0.168A/-0.168A. This regulated, enclosed, 5-pin DIP power supply features through-hole mounting with a 10.16mm pin pitch. It operates from -40°C to 80°C with 75% efficiency and 4000VAC isolation. Key specifications include 0.5% line regulation and 100mV ripple & noise.
Aimtec AMEL5-15DEMAZ technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | DIP |
| Package/Case | DIP |
| Package Description | Dual In Line Package |
| Lead Shape | Through Hole |
| Pin Count | 5 |
| PCB | 5 |
| Package Length (mm) | 28 |
| Package Width (mm) | 51.5 |
| Package Height (mm) | 17.8 |
| Seated Plane Height (mm) | 17.8 |
| Pin Pitch (mm) | 10.16 |
| Package Material | Plastic Resin-Fiberglass |
| Mounting | Through Hole |
| Style | Enclosed |
| Type | Regulated |
| Number of Outputs | 2 |
| Output Voltage | 15|-15V |
| Maximum Output Current | 0.168|-0.168A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 5W |
| Efficiency | 75% |
| Minimum Isolation Voltage | 4000VAC |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 80°C |
| Configurable | No |
| Medical Application | No |
| Line Regulation | 0.5%(Typ) |
| Power Indicator | No |
| Output Type | Fixed |
| Maximum Input Current | 0.12A |
| Tolerance | ±2% |
| Ripple & Noise | 100mV |
| Cage Code | L0EZ2 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Aimtec AMEL5-15DEMAZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.