
30W AC/DC power supply, single output, 15V at 2A. Features 6-pin configuration, open frame style, and screw mounting. Operates with 85% efficiency, 4000VAC isolation, and a wide temperature range of -40°C to 85°C. Specifications include 0.5% line regulation, 1% load regulation, and 50mV ripple & noise. Package dimensions are 59mm L x 125mm W x 25mm H.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Aimtec AMEOC30-15SMAZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Pin Count | 6 |
| PCB | 6 |
| Package Length (mm) | 59 |
| Package Width (mm) | 125 |
| Package Height (mm) | 25 |
| Seated Plane Height (mm) | 25 |
| Mounting | Screw |
| Style | Open Frame |
| Type | Regulated |
| Number of Outputs | 1 |
| Output Voltage | 15V |
| Maximum Output Current | 2A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 30W |
| Efficiency | 85% |
| Minimum Isolation Voltage | 4000VAC |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Configurable | No |
| Medical Application | No |
| Line Regulation | 0.5%(Typ) |
| Input Connector Type | Screw Terminal Block |
| Power Indicator | No |
| Output Type | Fixed |
| Load Regulation | 1%(Typ) |
| Maximum Input Current | 0.74A |
| Tolerance | ±2(Typ)% |
| Ripple & Noise | 50mV |
| Cage Code | L0EZ2 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Aimtec AMEOC30-15SMAZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.