The AMEOF5-5SJZ is a commercial temperature AC/DC power supply with a maximum operating temperature of 55 degrees Celsius. It has a single output and is available in a SIP-14/6 package. The power supply operates within a voltage range of 85 to 264 volts and has a maximum load regulation of 1.5%. It is designed for commercial applications and is suitable for use in a variety of environments.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Aimtec AMEOF5-5SJZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 55 |
| Number of Terminals | 6 |
| Min Operating Temperature | 0 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-XSMA-P6 |
| Width | 13.65 |
| Length | 42 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Number of Outputs | 1 |
| Input Voltage-Max | 264 |
| Input Voltage-Min | 85 |
| Load Regulation-Max | 1.5 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Aimtec AMEOF5-5SJZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.