
Dual-output AC/DC power supply, 40W maximum output power, delivering 15V at 1.33A and -15V at -1.33A. Features 82% efficiency, 4000VAC minimum isolation voltage, and operates across a -40°C to 85°C temperature range. This regulated, open-frame unit offers screw mounting with a 6-pin PCB footprint, 59mm x 125mm x 25mm package dimensions, and screw terminal block input. Line regulation is 0.5% typical, load regulation is 2% typical, with 50mV ripple and noise.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Aimtec AMEOS40-15DMAZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Aimtec AMEOS40-15DMAZ technical specifications.
| Pin Count | 6 |
| PCB | 6 |
| Package Length (mm) | 59 |
| Package Width (mm) | 125 |
| Package Height (mm) | 25 |
| Seated Plane Height (mm) | 25 |
| Mounting | Screw |
| Style | Open Frame |
| Type | Regulated |
| Number of Outputs | 2 |
| Output Voltage | 15|-15V |
| Maximum Output Current | 1.33|-1.33A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 40W |
| Efficiency | 82% |
| Minimum Isolation Voltage | 4000VAC |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Configurable | No |
| Medical Application | No |
| Line Regulation | 0.5%(Typ) |
| Input Connector Type | Screw Terminal Block |
| Power Indicator | No |
| Output Type | Fixed |
| Load Regulation | 2%(Typ) |
| Maximum Input Current | 1A |
| Tolerance | ±2(Typ)% |
| Ripple & Noise | 50mV |
| Cage Code | L0EZ2 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Aimtec AMEOS40-15DMAZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.