
The AMEPR10D-3630AZ-UD is a constant current LED power supply from Aimtec with an efficiency of 81%. It has a maximum output current of 300mA and an output voltage of 36V. The device is designed for wire mount and operates within a temperature range of -20°C to 80°C. It has a maximum output power of 10W and meets IP20 ratings.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Aimtec AMEPR10D-3630AZ-UD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Efficiency | 81% |
| Height | 1.3inch |
| Leakage Current | 250uA |
| Length | 5.24inch |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 300mA |
| Mount | Wire |
| Output Power | 10W |
| Output Voltage | 36V |
| Ratings | IP20 |
| Weight | 160g |
| Width | 1.18inch |
| RoHS | Compliant |
Download the complete datasheet for Aimtec AMEPR10D-3630AZ-UD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.