The AMEPR15D-4835AZ-110W is a constant voltage LED power supply with an output voltage of 48V and an output power of 15W. It operates within a temperature range of -20°C to 80°C and has a maximum output current of 350mA. The device has an efficiency of 82% and a leakage current of 250uA. It is rated for IP67 and has a wire mount. The power supply measures 1.3inch in height, 5.24inch in length, and 1.13inch in width, weighing 200g.
Checking distributor stock and pricing after the page loads.
Aimtec AMEPR15D-4835AZ-110W technical specifications.
| Efficiency | 82% |
| Height | 1.3inch |
| Leakage Current | 250uA |
| Length | 5.24inch |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 350mA |
| Mount | Wire |
| Output Power | 15W |
| Output Voltage | 48V |
| Ratings | IP67 |
| Weight | 200g |
| Width | 1.13inch |
| RoHS | Compliant |
No datasheet is available for this part.