The AMEPR15D-4835AZ-220D is a constant voltage LED power supply with an efficiency of 82%. It has a maximum operating temperature of 80°C and a minimum operating temperature of -20°C. The supply has a maximum output current of 350mA and a maximum output power of 15W. It is rated for IP20 and has a weight of 160g. The power supply is mounted via wire and has dimensions of 5.24inch in length, 1.3inch in height, and 1.18inch in width.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Aimtec AMEPR15D-4835AZ-220D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Aimtec AMEPR15D-4835AZ-220D technical specifications.
| Efficiency | 82% |
| Height | 1.3inch |
| Leakage Current | 250uA |
| Length | 5.24inch |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 350mA |
| Mount | Wire |
| Output Power | 15W |
| Output Voltage | 48V |
| Ratings | IP20 |
| Weight | 160g |
| Width | 1.18inch |
| RoHS | Compliant |
Download the complete datasheet for Aimtec AMEPR15D-4835AZ-220D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.