
AC/DC LED power supply delivering 63.7W with single output, featuring constant current and constant voltage operation. Input voltage range spans 90VAC to 305VAC, with an output voltage range of 24 to 36 VDC and a maximum output current of 1700 mA. This 2-pin, lead wire component boasts 88% efficiency, 0.97 power factor correction, and 0-10V/PWM dimming. Designed for screw mounting, it offers an IP68 rating and operates reliably from -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Aimtec AMEPR60-36170AZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Aimtec AMEPR60-36170AZ technical specifications.
| Lead Shape | Lead Wire |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 60 |
| Package Width (mm) | 161.3 |
| Package Height (mm) | 40.5 |
| Seated Plane Height (mm) | 40.5 |
| Package Material | Plastic |
| Mounting | Screw |
| Type | Constant Current|Constant Voltage |
| Input Voltage Range | 90VAC to 305VAC |
| Number of Outputs | 1 |
| Output Voltage Range | 24 to 36VDC |
| Maximum Output Current | 1700mA |
| Maximum Output Power | 63.7W |
| Input/Output Type | AC/DC |
| Efficiency | 88% |
| Dimming | 0-10V/PWM |
| Power Factor Correction | 0.97 |
| IP Rating | IP68 |
| Warranty | 5Year |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Product Weight | 530g |
| Cage Code | L0EZ2 |
| EU RoHS | Yes |
| HTS Code | 8504409520 |
| Schedule B | 8504409520 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Aimtec AMEPR60-36170AZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.