
AC/DC LED power supply delivering 120W maximum output power. Features constant current and constant voltage operation with a single 3-pin output. Input voltage range spans 90VAC to 305VAC, with an output voltage range of 12 to 24 VDC and a maximum output current of 5000 mA. Boasts 87% efficiency, 0.98 power factor correction, and analog/PWM/0-10V dimming capabilities. Constructed with an aluminum package (59 x 203 x 47 mm) for screw mounting, offering IP68 protection and an operating temperature range of -40°C to 85°C.
Sign in to ask questions about the Aimtec AMER120-24500AZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Aimtec AMER120-24500AZ technical specifications.
| Lead Shape | Lead Wire |
| Pin Count | 3 |
| PCB | 3 |
| Package Length (mm) | 59 |
| Package Width (mm) | 203 |
| Package Height (mm) | 47 |
| Seated Plane Height (mm) | 47 |
| Package Material | Aluminum |
| Mounting | Screw |
| Type | Constant Current|Constant Voltage |
| Input Voltage Range | 90VAC to 305VAC |
| Number of Outputs | 1 |
| Output Voltage Range | 12 to 24VDC |
| Maximum Output Current | 5000mA |
| Maximum Output Power | 120W |
| Input/Output Type | AC/DC |
| Efficiency | 87% |
| Dimming | Analog/PWM/0-10V |
| Power Factor Correction | 0.98 |
| IP Rating | IP68 |
| Warranty | 5Year |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Product Weight | 900g |
| Cage Code | L0EZ2 |
| EU RoHS | Yes |
| HTS Code | 8504409520 |
| Schedule B | 8504409520 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Aimtec AMER120-24500AZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.