AC/DC LED Driver; Product Weight (grams): 900; Input voltage min (V): 90; Input voltage max (V): 305; Input frequency (Hz): 47-440; Output voltage min: 12; Output voltage max: 24; Output voltage dual assymetric (y/n): Single; Output Power (W): 120; Max Output current (A): 0-5; Efficiency (%): 86; Package type: Encapsulated; Rating (IP): IP68; Mounting: Wire terminal; W (in): 1.85; L (in): 7.13; H (in): 2.32; W (mm): 47; L (mm): 181; H (mm): 59; Min Operating temperature: -40; Max operating temperature (°C): 85; Isolation (VAC): 3000; EMC compliance 1: EN 55022 Class B; Case material: Aluminum; Application 6 (Lighting): 1; MTBF (h): 400000; Derating : 55; Voltage Accuracy (%): ±10; Line Regulation (% of Vin): ±2; Load Regulation %: ±2; Ripple & Noise (mV p-p): 150; Switching Frequency typ (KHz): 125; Short circuit protection: Continuous; Leakage current (mA): 0.25; Active power factor correction: 1; Mode of operation: CC/CV
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Aimtec AMER120-24500AZ-F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Efficiency | 86% |
| Height | 2.32inch |
| Leakage Current | 250uA |
| Length | 7.13inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Wire |
| Output Power | 120W |
| Output Voltage | 24V |
| Ratings | IP68 |
| RoHS Compliant | Yes |
| Weight | 900g |
| Width | 1.85inch |
| RoHS | Compliant |
Download the complete datasheet for Aimtec AMER120-24500AZ-F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.