
AC/DC LED power supply delivering 122.4W with constant current and constant voltage output. Features a single 3-pin configuration, 3400mA maximum output current, and a 24-36 VDC output voltage range. Operates across a wide 90VAC to 305VAC input voltage range with 88% efficiency and 0.98 power factor correction. Supports analog, PWM, and 0-10V dimming, with an IP68 rating for robust environmental protection. Aluminum package with screw mounting, suitable for -40°C to 85°C operating temperatures.
Sign in to ask questions about the Aimtec AMER120-36340AZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Aimtec AMER120-36340AZ technical specifications.
| Lead Shape | Lead Wire |
| Pin Count | 3 |
| PCB | 3 |
| Package Length (mm) | 59 |
| Package Width (mm) | 203 |
| Package Height (mm) | 47 |
| Seated Plane Height (mm) | 47 |
| Package Material | Aluminum |
| Mounting | Screw |
| Type | Constant Current|Constant Voltage |
| Input Voltage Range | 90VAC to 305VAC |
| Number of Outputs | 1 |
| Output Voltage Range | 24 to 36VDC |
| Maximum Output Current | 3400mA |
| Maximum Output Power | 122.4W |
| Input/Output Type | AC/DC |
| Efficiency | 88% |
| Dimming | Analog/PWM/0-10V |
| Power Factor Correction | 0.98 |
| IP Rating | IP68 |
| Warranty | 5Year |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Product Weight | 900g |
| Cage Code | L0EZ2 |
| EU RoHS | Yes |
| HTS Code | 8504409520 |
| Schedule B | 8504409520 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Aimtec AMER120-36340AZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.