
AC/DC LED Power Supply, 151.2W, single output, constant current/constant voltage operation. Features 90VAC to 305VAC input, 12 to 24 VDC output voltage range, and a maximum output current of 6300 mA. Offers analog, PWM, and 0-10V dimming capabilities with 87% efficiency and 0.98 power factor correction. Constructed with an aluminum package (59 x 203 x 47 mm) and IP68 rating for robust environmental protection, operating from -40°C to 85°C.
Sign in to ask questions about the Aimtec AMER150-24630AZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Aimtec AMER150-24630AZ technical specifications.
| Lead Shape | Lead Wire |
| Pin Count | 3 |
| PCB | 3 |
| Package Length (mm) | 59 |
| Package Width (mm) | 203 |
| Package Height (mm) | 47 |
| Seated Plane Height (mm) | 47 |
| Package Material | Aluminum |
| Mounting | Screw |
| Type | Constant Current|Constant Voltage |
| Input Voltage Range | 90VAC to 305VAC |
| Number of Outputs | 1 |
| Output Voltage Range | 12 to 24VDC |
| Maximum Output Current | 6300mA |
| Maximum Output Power | 151.2W |
| Input/Output Type | AC/DC |
| Efficiency | 87% |
| Dimming | Analog/PWM/0-10V |
| Power Factor Correction | 0.98 |
| IP Rating | IP68 |
| Warranty | 5Year |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Product Weight | 900g |
| Cage Code | L0EZ2 |
| EU RoHS | Yes |
| HTS Code | 8504409530 |
| Schedule B | 8504409530 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Aimtec AMER150-24630AZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.