Sign in to ask questions about the Aimtec AMER150-24630CAZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Aimtec AMER150-24630CAZ technical specifications.
| Efficiency | 86% |
| Height | 2.32inch |
| Leakage Current | 250uA |
| Length | 7.13inch |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 6.3A |
| Mount | Wire |
| Output Power | 151W |
| Output Voltage | 24V |
| Ratings | IP68 |
| Weight | 900g |
| Width | 1.85inch |
| RoHS | Compliant |
Download the complete datasheet for Aimtec AMER150-24630CAZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
