AC/DC LED Driver; Product Weight (grams): 900; Input voltage min (V): 90; Input voltage max (V): 305; Input frequency (Hz): 47-440; Output voltage min: 24; Output voltage max: 36; Output voltage dual assymetric (y/n): Single; Output Power (W): 150; Max Output current (A): 4.16; Efficiency (%): 87; Package type: Encapsulated; Rating (IP): IP68; Mounting: Wire terminal; W (in): 1.85; L (in): 7.13; H (in): 2.32; W (mm): 47; L (mm): 181; H (mm): 59; Min Operating temperature: -40; Max operating temperature (°C): 80; Isolation (VAC): 3000; EMC compliance 1: EN 55022 Class B; Case material: Aluminum; Application 6 (Lighting): 1; MTBF (h): 400000; Derating : 55; Line Regulation (% of Vin): ±2; Load Regulation %: ±2; Ripple & Noise (mV p-p): 200; Switching Frequency typ (KHz): 100; Short circuit protection: Continuous; Leakage current (mA): 0.25; Active power factor correction: 1; Dimming: 1; Mode of operation: CC/CV
Sign in to ask questions about the Aimtec AMER150-36420AZ-NA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Aimtec AMER150-36420AZ-NA technical specifications.
| Max Operating Temperature | 80 |
| Number of Terminals | 7 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDFM-W7 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Number of Outputs | 1 |
| Input Voltage-Max | 305 |
| Input Voltage-Min | 90 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Aimtec AMER150-36420AZ-NA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.