
150W AC/DC LED power supply, featuring constant current and constant voltage operation. Offers a wide input voltage range of 90VAC to 305VAC and a single output with a voltage range of 36 to 50 VDC, delivering a maximum output current of 3000 mA. Equipped with analog, PWM, and 0-10V dimming capabilities, this unit boasts 89% efficiency and a 0.98 power factor. Its robust aluminum construction with an IP68 rating ensures reliable performance from -40°C to 85°C, suitable for screw mounting.
Sign in to ask questions about the Aimtec AMER150-50300AZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Aimtec AMER150-50300AZ technical specifications.
| Lead Shape | Lead Wire |
| Pin Count | 3 |
| PCB | 3 |
| Package Length (mm) | 59 |
| Package Width (mm) | 203 |
| Package Height (mm) | 47 |
| Seated Plane Height (mm) | 47 |
| Package Material | Aluminum |
| Mounting | Screw |
| Type | Constant Current|Constant Voltage |
| Input Voltage Range | 90VAC to 305VAC |
| Number of Outputs | 1 |
| Output Voltage Range | 36 to 50VDC |
| Maximum Output Current | 3000mA |
| Maximum Output Power | 150W |
| Input/Output Type | AC/DC |
| Efficiency | 89% |
| Dimming | Analog/PWM/0-10V |
| Power Factor Correction | 0.98 |
| IP Rating | IP68 |
| Warranty | 5Year |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Product Weight | 900g |
| Cage Code | L0EZ2 |
| EU RoHS | Yes |
| HTS Code | 8504409520 |
| Schedule B | 8504409520 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Aimtec AMER150-50300AZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.