This DC/DC converter from Aimtec features a maximum operating temperature of 80 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has 7 terminals and a dual terminal position. The converter is rated for an input voltage range of 90 to 305 volts and has a single output. It is packaged in a JEDEC R-XDFM-W7 package type.
Sign in to ask questions about the Aimtec AMER150-50300AZ-NA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Aimtec AMER150-50300AZ-NA technical specifications.
| Max Operating Temperature | 80 |
| Number of Terminals | 7 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDFM-W7 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Number of Outputs | 1 |
| Input Voltage-Max | 305 |
| Input Voltage-Min | 90 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Aimtec AMER150-50300AZ-NA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.