
AC/DC LED Power Supply, 90W, single output, constant current/constant voltage operation. Features a 90VAC to 305VAC input range, 12 to 24 VDC output voltage range, and a maximum output current of 3750 mA. Offers analog, PWM, and 0-10V dimming capabilities with 87% efficiency and 0.98 power factor correction. Designed with a 3-pin lead wire configuration, aluminum housing, and screw mounting, this IP68 rated power supply operates from -40°C to 85°C.
Sign in to ask questions about the Aimtec AMER90-24375AZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Aimtec AMER90-24375AZ technical specifications.
| Lead Shape | Lead Wire |
| Pin Count | 3 |
| PCB | 3 |
| Package Length (mm) | 59 |
| Package Width (mm) | 203 |
| Package Height (mm) | 47 |
| Seated Plane Height (mm) | 47 |
| Package Material | Aluminum |
| Mounting | Screw |
| Type | Constant Current|Constant Voltage |
| Input Voltage Range | 90VAC to 305VAC |
| Number of Outputs | 1 |
| Output Voltage Range | 12 to 24VDC |
| Maximum Output Current | 3750mA |
| Maximum Output Power | 90W |
| Input/Output Type | AC/DC |
| Efficiency | 87% |
| Dimming | Analog/PWM/0-10V |
| Power Factor Correction | 0.98 |
| IP Rating | IP68 |
| Warranty | 5Year |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Product Weight | 900g |
| Cage Code | L0EZ2 |
| EU RoHS | Yes |
| HTS Code | 8504409520 |
| Schedule B | 8504409520 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Aimtec AMER90-24375AZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.