
AC/DC LED Power Supply, 90W, single output, constant current/constant voltage operation. Features a wide input voltage range of 90-305VAC and an output voltage range of 24-36VDC with a maximum output current of 2500mA. Offers analog, PWM, and 0-10V dimming capabilities and boasts 88% efficiency with 0.98 power factor correction. Constructed with an aluminum package for screw mounting, it is IP68 rated for robust environmental protection and operates between -40°C and 85°C.
Sign in to ask questions about the Aimtec AMER90-36250AZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Aimtec AMER90-36250AZ technical specifications.
| Lead Shape | Lead Wire |
| Pin Count | 3 |
| PCB | 3 |
| Package Length (mm) | 59 |
| Package Width (mm) | 203 |
| Package Height (mm) | 47 |
| Seated Plane Height (mm) | 47 |
| Package Material | Aluminum |
| Mounting | Screw |
| Type | Constant Current|Constant Voltage |
| Input Voltage Range | 90VAC to 305VAC |
| Number of Outputs | 1 |
| Output Voltage Range | 24 to 36VDC |
| Maximum Output Current | 2500mA |
| Maximum Output Power | 90W |
| Input/Output Type | AC/DC |
| Efficiency | 88% |
| Dimming | Analog/PWM/0-10V |
| Power Factor Correction | 0.98 |
| IP Rating | IP68 |
| Warranty | 5Year |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Product Weight | 900g |
| Cage Code | L0EZ2 |
| EU RoHS | Yes |
| HTS Code | 8504409520 |
| Schedule B | 8504409520 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Aimtec AMER90-36250AZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.