
The AMER90-36250AZ-F is a constant voltage LED power supply from Aimtec, offering 90W of output power at 36V. It operates within a temperature range of -40°C to 85°C and features an IP68 rating for dust and water resistance. The device is mounted via wire and measures 7.13 inches in length, 2.32 inches in width, and 1.85 inches in height, weighing 900g.
Sign in to ask questions about the Aimtec AMER90-36250AZ-F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Aimtec AMER90-36250AZ-F technical specifications.
| Efficiency | 87% |
| Height | 1.85inch |
| Leakage Current | 250uA |
| Length | 7.13inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Wire |
| Output Power | 90W |
| Output Voltage | 36V |
| Ratings | IP68 |
| Weight | 900g |
| Width | 2.32inch |
| RoHS | Compliant |
Download the complete datasheet for Aimtec AMER90-36250AZ-F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.