The AMER90-50180CAZ DC-DC converter from Aimtec offers an efficiency of 86% and a maximum output current of 1.8A. It operates within a temperature range of -55°C to 85°C and is rated for IP68. The device measures 7.13 inches in length, 2.32 inches in height, and 1.85 inches in width, weighing 900g. It is designed for wire mount applications.
Sign in to ask questions about the Aimtec AMER90-50180CAZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Aimtec AMER90-50180CAZ technical specifications.
| Efficiency | 86% |
| Height | 2.32inch |
| Leakage Current | 250uA |
| Length | 7.13inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 1.8A |
| Mount | Wire |
| Output Power | 90W |
| Output Voltage | 50V |
| Ratings | IP68 |
| Weight | 900g |
| Width | 1.85inch |
| RoHS | Compliant |
Download the complete datasheet for Aimtec AMER90-50180CAZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.