
15W AC/DC enclosed switching power supply featuring dual outputs of 5V and -5V, each capable of delivering up to 1.5A. This medical-grade power supply offers 79% efficiency and a minimum isolation voltage of 4000VAC. Designed for chassis mounting with a 5-pin configuration and screw terminal block input, it operates across a wide temperature range of -40°C to 80°C. Line and load regulation are typically 1%, with a ripple and noise specification of 75mV.
Aimtec AMES15-5DMAZ technical specifications.
| Pin Count | 5 |
| PCB | 5 |
| Package Length (mm) | 65 |
| Package Width (mm) | 92 |
| Package Height (mm) | 24 |
| Mounting | Chassis |
| Style | Enclosed |
| Type | Switching |
| Number of Outputs | 2 |
| Output Voltage | 5|-5V |
| Maximum Output Current | 1.5|-1.5A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 15W |
| Efficiency | 79% |
| Minimum Isolation Voltage | 4000VAC |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 80°C |
| Configurable | No |
| Medical Application | Yes |
| Line Regulation | 1%(Typ) |
| Input Connector Type | Screw Terminal Block |
| Power Indicator | No |
| Output Type | Fixed |
| Load Regulation | 1%(Typ) |
| Maximum Input Current | 0.35A |
| Tolerance | ±2% |
| Ripple & Noise | 75mV |
| Cage Code | L0EZ2 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Aimtec AMES15-5DMAZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.