
Enclosed AC/DC power supply featuring dual regulated outputs of 12V and -12V, each capable of delivering up to 1.66A for a total of 40W. This 6-pin component offers 85% efficiency and 4000VAC isolation, operating across a wide temperature range from -40°C to 85°C. Designed for screw mounting with a metal package, it includes screw terminal block input and exhibits typical line regulation of 0.5% and load regulation of 2%.
Sign in to ask questions about the Aimtec AMES40-12DMAZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Aimtec AMES40-12DMAZ technical specifications.
| Pin Count | 6 |
| PCB | 6 |
| Package Width (mm) | 65 |
| Package Height (mm) | 35 |
| Seated Plane Height (mm) | 35 |
| Package Material | Metal |
| Mounting | Screw |
| Style | Enclosed |
| Type | Regulated |
| Number of Outputs | 2 |
| Output Voltage | 12|-12V |
| Maximum Output Current | 1.66|-1.66A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 40W |
| Efficiency | 85% |
| Minimum Isolation Voltage | 4000VAC |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Configurable | No |
| Medical Application | No |
| Line Regulation | 0.5%(Typ) |
| Input Connector Type | Screw Terminal Block |
| Power Indicator | No |
| Output Type | Fixed |
| Load Regulation | 2%(Typ) |
| Maximum Input Current | 1A |
| Tolerance | ±2(Typ)% |
| Ripple & Noise | 50mV |
| Cage Code | L0EZ2 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Aimtec AMES40-12DMAZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.