
40W AC/DC power supply, single output, 24V at 1.66A. Features 6-pin configuration, metal enclosed package (65x35x35mm) with screw mounting. Operates from -40°C to 85°C, offering 82% efficiency and 4000VAC isolation. Includes screw terminal block input, with line regulation at 0.5% and load regulation at 1%.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Aimtec AMES40-24SMAZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Pin Count | 6 |
| PCB | 6 |
| Package Width (mm) | 65 |
| Package Height (mm) | 35 |
| Seated Plane Height (mm) | 35 |
| Package Material | Metal |
| Mounting | Screw |
| Style | Enclosed |
| Type | Regulated |
| Number of Outputs | 1 |
| Output Voltage | 24V |
| Maximum Output Current | 1.66A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 40W |
| Efficiency | 82% |
| Minimum Isolation Voltage | 4000VAC |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Configurable | No |
| Medical Application | No |
| Line Regulation | 0.5%(Typ) |
| Input Connector Type | Screw Terminal Block |
| Power Indicator | No |
| Output Type | Fixed |
| Load Regulation | 1%(Typ) |
| Maximum Input Current | 1A |
| Tolerance | ±2(Typ)% |
| Ripple & Noise | 50mV |
| Cage Code | L0EZ2 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Aimtec AMES40-24SMAZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.