Aimtec AMLB-3635Z technical specifications.
| Basic Package Type | Through Hole |
| Lead Shape | Through Hole |
| Pin Count | 6 |
| PCB | 6 |
| Package Length (mm) | 26.1 |
| Package Width (mm) | 51.5 |
| Package Height (mm) | 15.8 |
| Seated Plane Height (mm) | 15.8 |
| Pin Pitch (mm) | 6.77 |
| Package Material | Non-Conductive Black Plastic |
| Mounting | Through Hole |
| Type | Constant Current |
| Input Voltage Range | 9VDC to 36VDC |
| Number of Outputs | 1 |
| Output Voltage Range | 14 to 48VDC |
| Maximum Output Current | 350mA |
| Input/Output Type | DC/DC |
| Efficiency | 92% |
| Dimming | Analog/PWM |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Product Weight | 38g |
| Cage Code | L0EZ2 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Aimtec AMLB-3635Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.